Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7WZ02K8XCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel58K1998
Cut Tape58K1998
Your Part Number
18,000 In Stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.193 | $579.00 |
| Total Price | $579.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ02K8XCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel58K1998
Cut Tape58K1998
Technical Datasheet
Logic FunctionNOR Gate
Logic Family / Base NumberNC7W02
Logic TypeNOR
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageVSSOP
Product Range-
Logic Case StyleVSSOP
Logic IC FamilyNC7W
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7402
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7WZ02K8X is a Dual 2-input NOR Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches the performance of LCX when operated at 3.3V VCC
- Power down high impedance Inputs/Outputs
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
Logic Type
NOR
No. of Inputs
2Inputs
IC Case / Package
VSSOP
Logic Case Style
VSSOP
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
NC7W02
No. of Elements
Dual
No. of Pins
8Pins
Product Range
-
Logic IC Family
NC7W
Supply Voltage Max
5.5V
Logic IC Base Number
7402
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7WZ02K8X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
