Print Page
9,823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.110 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.110 |
| 50+ | $0.070 |
| 100+ | $0.060 |
| 250+ | $0.056 |
| 500+ | $0.053 |
| 1000+ | $0.051 |
| 2500+ | $0.050 |
| 5000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.047 |
| 6000+ | $0.057 |
| 9000+ | $0.046 |
| 12000+ | $0.051 |
| 15000+ | $0.045 |
| 18000+ | $0.049 |
| 30000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ58P6XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26AC2628
Full Reel86AK1720
Re-Reel53M9508RL
Cut Tape53M9508
Product Range7S58
Technical Datasheet
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins6Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Product Range7S58
Logic IC Family7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Configurable Multiple Function Gate
No. of Inputs
2Inputs
IC Case / Package
SC-70
Product Range
7S58
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
6Pins
Logic Case Style
SC-70
Logic IC Family
7SZ
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NC7SZ58P6X
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

