Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SZ38P5XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel18C7802
Cut Tape55R1155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.035 | $315.00 |
| Total Price | $315.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.035 |
| 18000+ | $0.034 |
| 27000+ | $0.033 |
| 45000+ | $0.032 |
| 90000+ | $0.031 |
| 225000+ | $0.030 |
| 450000+ | $0.029 |
| 900000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.034 |
| 27000+ | $0.033 |
| 45000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ38P5XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel18C7802
Cut Tape55R1155
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base NumberNC7S38
Logic TypeNAND
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Product Range-
Logic IC FamilyNC7S
Logic Case StyleSC-70
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number7438
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND
No. of Inputs
2Inputs
IC Case / Package
SC-70
Logic IC Family
NC7S
Supply Voltage Min
1.65V
Logic IC Base Number
7438
Output Current
24mA
Operating Temperature Max
85°C
MSL
-
Logic Family / Base Number
NC7S38
No. of Elements
Single
No. of Pins
5Pins
Product Range
-
Logic Case Style
SC-70
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
