Print Page
5,028 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.114 |
| 25+ | $0.074 |
| 50+ | $0.069 |
| 100+ | $0.064 |
| 250+ | $0.060 |
| 500+ | $0.057 |
| 1000+ | $0.055 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ32M5X
Newark Part No.58K1983
Product Range7S32
Technical Datasheet
Logic Family / Base NumberNC7S32
Logic FunctionOR Gate
No. of ElementsSingle
Logic TypeOR
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range7S32
Logic IC Family7SZ
Logic Case StyleSOT-23
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number7432
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7SZ32M5X is a single two-input OR Gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches performance of LCX operated at 3.3V VCC
- Power down high-impedance Inputs/Outputs
- Over-voltage tolerance inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Technical Specifications
Logic Family / Base Number
NC7S32
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
7SZ
Supply Voltage Min
1.65V
Logic IC Base Number
7432
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Function
OR Gate
Logic Type
OR
No. of Pins
5Pins
Product Range
7S32
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7SZ32M5X
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

