Print Page
3,111 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.098 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.098 |
| 50+ | $0.053 |
| 100+ | $0.044 |
| 250+ | $0.040 |
| 500+ | $0.038 |
| 1000+ | $0.036 |
| 2500+ | $0.035 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.062 |
| 6000+ | $0.055 |
| 18000+ | $0.048 |
| 30000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7S86M5XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK1722
Re-Reel31Y3186RL
Cut Tape31Y3186
Product Range7S86
Technical Datasheet
Logic Family / Base NumberNC7S86
Logic FunctionXOR (Exclusive OR)
Logic TypeXOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range7S86
Logic IC Family7S
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7486
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7S86M5X is a TinyLogic HS single 2-input high performance CMOS Exclusive-OR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Inputs are well buffered from the output to assure high noise immunity and reduced sensitivity to input edge rate.
- 4.5ns Propagation delay (tPD)
- ICC <1µA Low quiescent power
- 2mA IOL, -2mA IOH Balanced output drive
- Balanced propagation delays
- Specified for 3V operation
Technical Specifications
Logic Family / Base Number
NC7S86
Logic Type
XOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Product Range
7S86
Supply Voltage Min
2V
Logic IC Base Number
7486
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Function
XOR (Exclusive OR)
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-23
Logic IC Family
7S
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7S86M5X
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

