Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7L86MMNG
Newark Part No.26K4804
Product Range7L86
Technical Datasheet
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsDual
Logic TypeMulti-Function Logic Gate
No. of Inputs2Inputs
No. of Pins16Pins
IC Case / PackageQFN
Product Range7L86
Logic IC Family7L
Logic Case StyleQFN
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Logic Function
Configurable Multiple Function Gate
Logic Type
Multi-Function Logic Gate
No. of Pins
16Pins
Product Range
7L86
Logic Case Style
QFN
Supply Voltage Max
3.465V
Output Current
25mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
No. of Elements
Dual
No. of Inputs
2Inputs
IC Case / Package
QFN
Logic IC Family
7L
Supply Voltage Min
2.375V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate