Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoN64S830HAT22I
Newark Part No.03P1183
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size64Kbit
Memory Density64Kbit
SRAM Memory Configuration8K x 8bit
Supply Voltage Range2.5V to 3.6V
Memory Configuration8K x 8bit
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Access Time-
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Density
64Kbit
Supply Voltage Range
2.5V to 3.6V
IC Case / Package
TSSOP
No. of Pins
8Pins
Access Time
-
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
64Kbit
SRAM Memory Configuration
8K x 8bit
Memory Configuration
8K x 8bit
Memory Case Style
TSSOP
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
