64Kbit SRAM:
7 Products FoundView
Buyer
Engineer
Manufacturer
Memory Size
SRAM Type
Memory Density
SRAM Memory Configuration
Supply Voltage Range
Memory Configuration
IC Case / Package
Memory Case Style
No. of Pins
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
Clock Frequency Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $56.960 5+ $53.980 10+ $51.010 25+ $49.850 90+ $48.590 | 64Kbit | Dual Port SRAM | 64Kbit | 8K x 8bit | 4.5V to 5.5V | 8K x 8bit | TQFP | TQFP | 64Pins | 20ns | 4.5V | 5.5V | 5V | - | Surface Mount | -40°C | 85°C | ||||||
Each | 1+ $73.420 5+ $70.610 10+ $67.790 25+ $65.800 90+ $63.280 More Pricing... | 64Kbit | Dual Port SRAM | 64Kbit | 4K x 16bit | 3V to 3.6V | 4K x 16bit | TQFP | TQFP | 100Pins | 15ns | 3V | 3.6V | 3.3V | - | Surface Mount | -40°C | 85°C | ||||||
Each | 1+ $6.390 10+ $5.750 30+ $5.230 60+ $4.870 105+ $4.540 More Pricing... | 64Kbit | - | 64Kbit | 8K x 8bit | 4.5V to 5.5V | 8K x 8bit | DIP | DIP | 28Pins | 70ns | 4.5V | 5.5V | 5V | - | Through Hole | 0°C | 70°C | ||||||
Each | 1+ $56.960 5+ $54.800 10+ $52.630 25+ $51.010 50+ $49.840 More Pricing... | 64Kbit | Dual Port SRAM | 64Kbit | 4K x 16bit | 4.5V to 5.5V | 4K x 16bit | TQFP | TQFP | 100Pins | 20ns | 4.5V | 5.5V | 5V | - | Surface Mount | -40°C | 85°C | ||||||
Each | 100+ $1.830 500+ $1.690 1000+ $1.520 2500+ $1.230 5000+ $1.190 | 64Kbit | Synchronous SRAM | 64Kbit | 8K x 8bit | 2.5V to 3.6V | 8K x 8bit | SOIC | SOIC | 8Pins | - | 2.5V | 3.6V | 3V | 20MHz | Surface Mount | -40°C | 85°C | ||||||
Each | 1+ $0.764 | 64Kbit | Synchronous SRAM | 64Kbit | 8K x 8bit | 1.7V to 1.95V | 8K x 8bit | SOIC | SOIC | 8Pins | - | 1.5V | 1.95V | 1.8V | 16MHz | Surface Mount | -40°C | 85°C | ||||||
Each | 1+ $3.960 10+ $3.420 25+ $3.000 50+ $2.810 100+ $2.430 More Pricing... | 64Kbit | - | 64Kbit | 8K x 8bit | 4.5V to 5.5V | 8K x 8bit | SOIC | SOIC | 28Pins | 70ns | 4.5V | 5.5V | 5V | - | Surface Mount | 0°C | 70°C | ||||||