Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPS6523G
Newark Part No.42K1501
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Transition Frequency-
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation625mW
Power Dissipation Pd625mW
DC Current Gain hFE600hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-92
DC Current Gain hFE Min600hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
25V
DC Collector Current
100mA
Power Dissipation
625mW
DC Current Gain hFE
600hFE
No. of Pins
3Pins
DC Current Gain hFE Min
600hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
Transition Frequency
-
Continuous Collector Current
100mA
Power Dissipation Pd
625mW
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate