Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT4126LT1G
Newark Part No.
Full Reel26K4542
Re-Reel13AC3667
Cut Tape13AC3667
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 10+ | $0.163 |
| 25+ | $0.142 |
| 50+ | $0.122 |
| 100+ | $0.101 |
| 250+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.065 |
| 18000+ | $0.057 |
| 30000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT4126LT1G
Newark Part No.
Full Reel26K4542
Re-Reel13AC3667
Cut Tape13AC3667
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
DC Collector Current200mA
Continuous Collector Current200mA
Power Dissipation225mW
Power Dissipation Pd225mW
Transistor Case StyleSOT-23
DC Current Gain hFE60hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for MMBT4126LT1G
2 Products Found
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
25V
Continuous Collector Current
200mA
Power Dissipation Pd
225mW
DC Current Gain hFE
60hFE
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
25V
DC Collector Current
200mA
Power Dissipation
225mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate