Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE15035GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26K4453
Your Part Number
266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $1.480 |
| 100+ | $1.230 |
| 500+ | $1.210 |
| 1000+ | $1.180 |
| 2500+ | $1.160 |
| 10000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE15035GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26K4453
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max350V
Collector Emitter Voltage V(br)ceo350V
DC Collector Current4A
Continuous Collector Current4A
Power Dissipation Pd50W
Power Dissipation50W
Transistor Case StyleTO-220
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
350V
Continuous Collector Current
4A
Power Dissipation
50W
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
350V
DC Collector Current
4A
Power Dissipation Pd
50W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
-
Technical Docs (2)
Alternatives for MJE15035G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
