Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD32T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel71J5850
Cut Tape09R9439
Product RangeMJD32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.355 | $887.50 |
| Total Price | $887.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.355 |
| 15000+ | $0.348 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.435 |
| 3000+ | $0.425 |
| 6000+ | $0.392 |
| 12000+ | $0.367 |
| 18000+ | $0.342 |
| 30000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD32T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel71J5850
Cut Tape09R9439
Product RangeMJD32 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN-3A
Continuous Collector Current PNP-3A
Power Dissipation NPN15W
Power Dissipation PNP15W
DC Current Gain hFE Min NPN10hFE
DC Current Gain hFE Min PNP10hFE
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN3MHz
Transition Frequency PNP3MHz
Product RangeMJD32 Series
Qualification-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
-3A
Power Dissipation PNP
15W
DC Current Gain hFE Min PNP
10hFE
No. of Pins
4Pins
Operating Temperature Max
150°C
Transition Frequency PNP
3MHz
Qualification
-
SVHC
Lead
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
-3A
Power Dissipation NPN
15W
DC Current Gain hFE Min NPN
10hFE
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
3MHz
Product Range
MJD32 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD32T4G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
