2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Bipolar Junction Transistor Arrays - BJT
                                                                                                    Print Page

                                                                                                    MJD32T4G

                                                                                                    Bipolar Transistor Array, PNP, 40 V, 40 V, -3 A, -3 A, 15 W

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI MJD32T4G
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMJD32T4G
                                                                                                    Newark Part No.
                                                                                                    Full Reel71J5850
                                                                                                    Cut Tape09R9439
                                                                                                    Product RangeMJD32 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape2500$0.349$872.50
                                                                                                    Total Price $872.50
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    5000+$0.349
                                                                                                    15000+$0.339
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.435
                                                                                                    3000+$0.425
                                                                                                    6000+$0.392
                                                                                                    12000+$0.367
                                                                                                    18000+$0.342
                                                                                                    30000+$0.327
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMJD32T4G
                                                                                                    Newark Part No.
                                                                                                    Full Reel71J5850
                                                                                                    Cut Tape09R9439
                                                                                                    Product RangeMJD32 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityPNP
                                                                                                    Collector Emitter Voltage Max NPN40V
                                                                                                    Collector Emitter Voltage Max PNP40V
                                                                                                    Continuous Collector Current NPN-3A
                                                                                                    Continuous Collector Current PNP-3A
                                                                                                    Power Dissipation NPN15W
                                                                                                    Power Dissipation PNP15W
                                                                                                    DC Current Gain hFE Min NPN10hFE
                                                                                                    DC Current Gain hFE Min PNP10hFE
                                                                                                    Transistor Case StyleTO-252 (DPAK)
                                                                                                    No. of Pins4Pins
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transition Frequency NPN3MHz
                                                                                                    Transition Frequency PNP3MHz
                                                                                                    Product RangeMJD32 Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    PNP

                                                                                                    Collector Emitter Voltage Max PNP

                                                                                                    40V

                                                                                                    Continuous Collector Current PNP

                                                                                                    -3A

                                                                                                    Power Dissipation PNP

                                                                                                    15W

                                                                                                    DC Current Gain hFE Min PNP

                                                                                                    10hFE

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transition Frequency PNP

                                                                                                    3MHz

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Collector Emitter Voltage Max NPN

                                                                                                    40V

                                                                                                    Continuous Collector Current NPN

                                                                                                    -3A

                                                                                                    Power Dissipation NPN

                                                                                                    15W

                                                                                                    DC Current Gain hFE Min NPN

                                                                                                    10hFE

                                                                                                    Transistor Case Style

                                                                                                    TO-252 (DPAK)

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Transition Frequency NPN

                                                                                                    3MHz

                                                                                                    Product Range

                                                                                                    MJD32 Series

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for MJD32T4G

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product