Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ11016GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.26K4505
Your Part Number
238 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $4.940 |
| 25+ | $4.540 |
| 50+ | $4.130 |
| 100+ | $3.730 |
| 250+ | $3.660 |
| 500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11016GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.26K4505
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Transition Frequency-
Power Dissipation Pd200W
Continuous Collector Current30A
DC Collector Current30A
Power Dissipation200W
RF Transistor CaseTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
DC Current Gain hFE200hFE
Transistor Case StyleTO-204AA
DC Current Gain hFE Min1000hFE
Operating Temperature Max200°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The MJ11016G is a 120V Silicon NPN Bipolar Darlington Power Transistor designed for use as output devices in complementary general purpose amplifier applications. The transistor has monolithic construction with built-in base-emitter shunt resistor.
- High DC current gain
- Collector-base voltage (Vcbo = 120V)
- Emitter-base voltage (Vcbo = 5V)
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
120V
Power Dissipation Pd
200W
DC Collector Current
30A
RF Transistor Case
TO-3
No. of Pins
2Pins
Transistor Case Style
TO-204AA
Operating Temperature Max
200°C
Product Range
-
Collector Emitter Voltage Max
120V
Transition Frequency
-
Continuous Collector Current
30A
Power Dissipation
200W
Transistor Mounting
Through Hole
DC Current Gain hFE
200hFE
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJ11016G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
