Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMGSF1N03LT1G
Newark Part No.
Full Reel83H7318
Re-Reel58M9082
Cut Tape58M9082
Your Part Number
Technical Datasheet
945 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.706 |
| 10+ | $0.482 |
| 25+ | $0.434 |
| 50+ | $0.386 |
| 100+ | $0.338 |
| 250+ | $0.307 |
| 500+ | $0.276 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMGSF1N03LT1G
Newark Part No.
Full Reel83H7318
Re-Reel58M9082
Cut Tape58M9082
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.1ohm
On Resistance Rds(on)0.1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd730mW
Gate Source Threshold Voltage Max1.7V
Power Dissipation730mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.1ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
0.1ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
730mW
Power Dissipation
730mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MGSF1N03LT1G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate