Print Page
2,002 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.380 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.380 |
| 10+ | $0.268 |
| 15+ | $0.253 |
| 25+ | $0.238 |
| 50+ | $0.222 |
| 125+ | $0.206 |
| 250+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHCT08ADR2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel50AC6063RL
Cut Tape50AC6063
Product Range74VHC08
Technical Datasheet
Logic FunctionAND Gate
Logic Family / Base Number74VHC08
No. of ElementsQuad
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74VHC08
Logic IC Family74VHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7408
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
PackagingCut Tape
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND Gate
No. of Elements
Quad
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74VHC08
Supply Voltage Min
4.5V
Logic IC Base Number
7408
Output Current
8mA
Operating Temperature Max
125°C
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74VHC08
Logic Type
AND Gate
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74VHCT
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Packaging
Cut Tape
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC74VHCT08ADR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

