Print Page
880 In Stock
| Quantity | Price |
|---|---|
| 880+ | $0.329 |
| 1000+ | $0.288 |
| 2500+ | $0.232 |
| 10000+ | $0.225 |
Price for:Each
Minimum: 880
Multiple: 55
$289.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC132DGCopy
Newark Part No.26K4356
Product Range74VHC132
Technical Datasheet
Logic Family / Base Number74VHC132
Logic FunctionNAND Gate
No. of ElementsQuad
Logic TypeNAND Schmitt Trigger
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74VHC132
Logic IC Family74VHC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number74132
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC132
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74VHC
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
NAND Gate
Logic Type
NAND Schmitt Trigger
No. of Pins
14Pins
Product Range
74VHC132
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Logic IC Base Number
74132
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74VHC132DG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

