Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC1G08DFT1GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.67H6714
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.037 |
| 24000+ | $0.036 |
| 36000+ | $0.035 |
| 60000+ | $0.034 |
| 120000+ | $0.033 |
| 300000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1G08DFT1GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.67H6714
Technical Datasheet
Logic Family / Base Number74HC1G08
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Product Range-
Logic IC Family74HC
Logic Case StyleSOT-353
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number741G08
Output Current2.6mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC1G08
No. of Inputs
2Inputs
IC Case / Package
SOT-353
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
741G08
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
AND Gate
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-353
Supply Voltage Max
6V
Output Current
2.6mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MC74HC1G08DFT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
