Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.337 |
| 6000+ | $0.259 |
| 9000+ | $0.215 |
| 15000+ | $0.181 |
| 30000+ | $0.152 |
| 75000+ | $0.129 |
| 150000+ | $0.105 |
| 300000+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,011.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1G02DTT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45J1289
Product Range74HC1G02
Technical Datasheet
Logic FunctionNOR Gate
Logic Family / Base Number74HC1G02
No. of ElementsSingle
Logic TypeNOR
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleTSOP
IC Case / PackageTSOP
Product Range74HC1G02
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number741G02
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2.6mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR Gate
No. of Elements
Single
No. of Inputs
2Inputs
Logic Case Style
TSOP
Product Range
74HC1G02
Supply Voltage Min
2V
Logic IC Base Number
741G02
Output Current
2.6mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74HC1G02
Logic Type
NOR
No. of Pins
5Pins
IC Case / Package
TSOP
Logic IC Family
74HC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

