Print Page
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.015 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.537 | $0.015 |
| 10+ | $0.412 | $0.015 |
| 25+ | $0.282 | $0.015 |
| 50+ | $0.233 | $0.015 |
| 100+ | $0.196 | $0.015 |
| 250+ | $0.156 | $0.015 |
| 500+ | $0.131 | $0.015 |
| 1000+ | $0.109 | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.097 |
| 6000+ | $0.092 |
| 12000+ | $0.087 |
| 18000+ | $0.081 |
| 30000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1G00DTT1G
Newark Part No.
Full Reel45J1288
Re-Reel81Y6640
Cut Tape81Y6640
Product Range74HC1G00
Technical Datasheet
Logic Family / Base Number74HC1G00
Logic FunctionNAND Gate
No. of ElementsSingle
Logic TypeNAND Gate
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range74HC1G00
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number741G00
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current12.5mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC74HC1G00DTT1G
2 Products Found
Technical Specifications
Logic Family / Base Number
74HC1G00
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Product Range
74HC1G00
Supply Voltage Min
2V
Logic IC Base Number
741G00
Output Current
12.5mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
NAND Gate
Logic Type
NAND Gate
No. of Pins
5Pins
Logic Case Style
SOT-23
Logic IC Family
74HC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

