Print Page
Image is for illustrative purposes only. Please refer to product description.

7,027 In Stock
| Quantity | Price |
|---|---|
| 768+ | $0.374 |
| 1000+ | $0.326 |
| 2500+ | $0.264 |
| 10000+ | $0.256 |
Price for:Each
Minimum: 768
Multiple: 96
$287.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC132ADTGCopy
Newark Part No.42K0850
Technical Datasheet
Logic Family / Base Number74HC132
Logic TypeNAND Schmitt Trigger
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range-
Logic IC Family74HC
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number74132
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC132
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
74132
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
NAND Schmitt Trigger
No. of Pins
14Pins
Product Range
-
Logic Case Style
TSSOP
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for MC74HC132ADTG
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
