Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC08ADTR2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42K0845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.210 |
| 7500+ | $0.204 |
| 12500+ | $0.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC08ADTR2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42K0845
Technical Datasheet
Logic Family / Base Number74HC08
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range-
Logic Case StyleTSSOP
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7408
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74HC08ADTR2G is a high-performance Silicon-Gate CMOS based quad 2-input AND Gate. The device is identical in pin out to the LS08. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1µA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No.7A requirements
- Chip complexity - 24 FETs or 6 equivalent gates
Technical Specifications
Logic Family / Base Number
74HC08
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Base Number
7408
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
-
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for MC74HC08ADTR2G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
