Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14081BDR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45J1087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.273 |
| 7500+ | $0.267 |
| 12500+ | $0.262 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$682.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14081BDR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45J1087
Technical Datasheet
Logic Family / Base NumberMC14081
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range-
Logic Case StyleSOIC
Logic IC FamilyMC140
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Base Number4081
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14081
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Base Number
4081
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
-
Logic IC Family
MC140
Supply Voltage Max
18V
Output Current
8.8mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC14081BDR2G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
