Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 3000+ | $0.301 |
| 6000+ | $0.283 |
| 12000+ | $0.270 |
| 18000+ | $0.257 |
| 30000+ | $0.249 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14071BDR2G.
Newark Part No.23AC6861
Product Range4071
Technical Datasheet
Logic Family / Base NumberMC14071B
Logic FunctionOR Gate
Logic TypeOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4071
Logic Case StyleSOIC
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number4071
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Logic Family / Base Number
MC14071B
Logic Type
OR Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
OR Gate
No. of Elements
Quad
No. of Pins
14Pins
Product Range
4071
Logic IC Family
4000B
Supply Voltage Max
18V
Logic IC Base Number
4071
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

