Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.970 |
Price for:Each
Minimum: 250
Multiple: 250
$3,992.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP105FAGCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.42K0092
Product Range10EP105
Technical Datasheet
Logic FunctionAND / NAND Gate
No. of ElementsQuad
Logic TypeAND / NAND Gate
No. of Inputs2Inputs
No. of Pins32Pins
IC Case / PackageLQFP
Product Range10EP105
Logic Case StyleLQFP
Logic IC Family10EP
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND / NAND Gate
Logic Type
AND / NAND Gate
No. of Pins
32Pins
Product Range
10EP105
Logic IC Family
10EP
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
85°C
MSL
-
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
LQFP
Logic Case Style
LQFP
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

