Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $8.310 |
| 100+ | $7.750 |
| 250+ | $6.460 |
| 500+ | $6.280 |
Price for:Each
Minimum: 98
Multiple: 98
$814.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP08DG
Newark Part No.45J0844
Product Range10EP08
Technical Datasheet
Logic FunctionXOR / XNOR Gate
No. of ElementsSingle
Logic TypeXOR / XNOR Gate
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageSOIC
Product Range10EP08
Logic Case StyleSOIC
Logic IC Family10EP
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
XOR / XNOR Gate
Logic Type
XOR / XNOR Gate
No. of Pins
8Pins
Product Range
10EP08
Logic IC Family
10EP
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
85°C
MSL
-
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC10EP08DG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

