Print Page
15,000 In Stock
| Quantity | Price |
|---|---|
| 1500+ | $6.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$16,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP05DR2GCopy
Newark Part No.42K0086
Product Range10EP05
Technical Datasheet
Logic FunctionAND / NAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageNSOIC
Logic Case StyleNSOIC
Product Range10EP05
Logic IC Family10EP
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND / NAND Gate
No. of Inputs
2Inputs
IC Case / Package
NSOIC
Product Range
10EP05
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
8Pins
Logic Case Style
NSOIC
Logic IC Family
10EP
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC10EP05DR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

