Print Page
6,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $5.910 |
| 1500+ | $5.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP05MNTXGCopy
Newark Part No.15R4289
Product Range100LVEP05
Technical Datasheet
Logic FunctionAND / NAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageDFN-EP
Logic Case StyleDFN-EP
Product Range100LVEP05
Logic IC Family100LVEP
Supply Voltage Min2.375V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND / NAND Gate
No. of Inputs
2Inputs
IC Case / Package
DFN-EP
Product Range
100LVEP05
Supply Voltage Min
2.375V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
8Pins
Logic Case Style
DFN-EP
Logic IC Family
100LVEP
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

