Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $3.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EL07DR2G
Newark Part No.88H4700
Product Range100EL07
Technical Datasheet
Logic FunctionXOR / XNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleNSOIC
IC Case / PackageNSOIC
Product Range100EL07
Logic IC Family100EL
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
XOR / XNOR Gate
No. of Inputs
2Inputs
Logic Case Style
NSOIC
Product Range
100EL07
Supply Voltage Min
4.2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
No. of Elements
Single
No. of Pins
8Pins
IC Case / Package
NSOIC
Logic IC Family
100EL
Supply Voltage Max
5.7V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate