Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.116 |
| 6000+ | $0.095 |
| 12000+ | $0.082 |
| 18000+ | $0.076 |
| 30000+ | $0.067 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT32DTT1GCopy
Newark Part No.61K1042
Product Range74VHC1G32
Technical Datasheet
Logic FunctionOR Gate
Logic Family / Base Number74VHC1G32
No. of ElementsSingle
Logic TypeOR
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74VHC1G32
Logic Case StyleSOT-23
Logic IC Family74VHC
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Base Number741G32
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
OR Gate
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic Case Style
SOT-23
Supply Voltage Min
3V
Logic IC Base Number
741G32
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74VHC1G32
Logic Type
OR
No. of Pins
5Pins
Product Range
74VHC1G32
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

