Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.262 |
| 7500+ | $0.257 |
| 12500+ | $0.252 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2951ACDR2G.Copy
Newark Part No.26AC1605
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Min1.25V
Adjustable Output Voltage Max29V
Output Current100mA
Output Voltage Max29V
PolarityPositive Output
Dropout Voltage Vdo350mV
LDO Regulator Case StyleSOIC
Output Current Max100mA
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
29V
Output Voltage Max
29V
Dropout Voltage Vdo
350mV
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.25V
Output Current
100mA
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
350mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LP2951ACDR2G.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
