Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM2931ACDR2G.
Newark Part No.23AC6385
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 3000+ | $0.180 |
| 6000+ | $0.166 |
| 12000+ | $0.156 |
| 18000+ | $0.145 |
| 30000+ | $0.139 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$462.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2931ACDR2G.
Newark Part No.23AC6385
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max40V
Fixed Output Voltage Nom-
Adjustable Output Voltage Min2.7V
Output Voltage Nom-
Adjustable Output Voltage Max29.5V
Output Voltage Min2.7V
Output Voltage Max29.5V
Output Current100mA
Dropout Voltage Vdo160mV
Output Current Max100mA
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current160mV
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Adjustable Output Voltage Min
2.7V
Adjustable Output Voltage Max
29.5V
Output Voltage Max
29.5V
Dropout Voltage Vdo
160mV
LDO Regulator Case Style
SOIC
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
2.7V
Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
160mV
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate