Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ111Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58M7829
Your Part Number
465 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 6+ | $0.265 |
| 11+ | $0.141 |
| 101+ | $0.102 |
| 501+ | $0.0971 |
| 1001+ | $0.0922 |
Price for:Each
Minimum: 5
Multiple: 5
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ111Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58M7829
Technical Datasheet
Drain Source Voltage Vds35V
Gate Source Breakdown Voltage Max35V
Zero Gate Voltage Drain Current Max20mA
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
No. of Pins3Pins
RF Transistor CaseTO-92
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
35V
Zero Gate Voltage Drain Current Max
20mA
Power Dissipation Pd
625mW
No. of Pins
3 Pin
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Gate Source Breakdown Voltage Max
35V
Power Dissipation
625mW
Transistor Case Style
TO-92
Operating Temperature Max
150°C
RF Transistor Case
TO-92
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for J111
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
