Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoHGTG40N60B3
Newark Part No.58K1594
Technical Datasheet
DC Collector Current70A
Continuous Collector Current70A
Collector Emitter Saturation Voltage1.4V
Collector Emitter Saturation Voltage Vce(on)1.4V
Power Dissipation290W
Power Dissipation Pd290W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The HGTG40N60B3 is a N-channel PT IGBT ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as drivers for solenoids, relays and contactors. The UFS series MOS gated high voltage switching device combining the best features of MOSFETs and bipolar transistors. The device has the high input impedance of a MOSFET and the low ON-state conduction loss of a bipolar transistor. The much lower ON-state voltage drop varies only moderately between 25 and 150°C.
- Short-circuit rating
- 100ns Fall time @ TJ = 150°C
- 290W Total power dissipation @ TC = 25°C
Applications
Power Management, Motor Drive & Control
Technical Specifications
DC Collector Current
70A
Collector Emitter Saturation Voltage
1.4V
Power Dissipation
290W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Continuous Collector Current
70A
Collector Emitter Saturation Voltage Vce(on)
1.4V
Power Dissipation Pd
290W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
