Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGY75T120SWDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AK1826
Product RangeField Stop VII Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
| 10+ | $10.660 |
| 25+ | $9.300 |
| 50+ | $7.930 |
| 100+ | $7.480 |
| 250+ | $7.030 |
| 500+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGY75T120SWDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AK1826
Product RangeField Stop VII Series
Technical Datasheet
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.68V
Power Dissipation503W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop VII Series
SVHCLead (04-Feb-2026)
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
503W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Field Stop VII Series
Collector Emitter Saturation Voltage
1.68V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
