Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGP3440G2-F085
Newark Part No.54AH6256
Product RangeEcoSPARK 2
Your Part Number
Technical Datasheet
365 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
315 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $2.240 |
| 25+ | $2.170 |
| 50+ | $2.110 |
| 100+ | $2.050 |
| 250+ | $1.950 |
| 800+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGP3440G2-F085
Newark Part No.54AH6256
Product RangeEcoSPARK 2
Technical Datasheet
Continuous Collector Current26.9A
DC Collector Current26.9A
Collector Emitter Saturation Voltage1.1V
Collector Emitter Saturation Voltage Vce(on)1.1V
Power Dissipation Pd166W
Power Dissipation166W
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeEcoSPARK 2
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
26.9A
Collector Emitter Saturation Voltage
1.1V
Power Dissipation Pd
166W
Collector Emitter Voltage Max
400V
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Product Range
EcoSPARK 2
SVHC
Lead (25-Jun-2025)
DC Collector Current
26.9A
Collector Emitter Saturation Voltage Vce(on)
1.1V
Power Dissipation
166W
Collector Emitter Voltage V(br)ceo
400V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate