Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGH75T65SQDT-F155
Newark Part No.33AC5049
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $7.660 |
| 25+ | $6.650 |
| 50+ | $5.640 |
| 100+ | $5.300 |
| 250+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH75T65SQDT-F155
Newark Part No.33AC5049
Technical Datasheet
Continuous Collector Current150A
DC Collector Current150A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation375W
Power Dissipation Pd375W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCLead
Technical Specifications
Continuous Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
375W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
DC Collector Current
150A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
375W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate