Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGB40T65SPD-F085
Newark Part No.
Full Reel48AC1085
Re-Reel15AC8268
Cut Tape15AC8268
Your Part Number
2,969 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.150 | $7.15 |
| Total Price | $7.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $5.150 |
| 25+ | $4.770 |
| 50+ | $4.400 |
| 100+ | $4.020 |
| 250+ | $3.910 |
| 500+ | $3.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 3000+ | $3.950 |
| 6000+ | $3.760 |
| 12000+ | $3.570 |
| 18000+ | $3.470 |
| 30000+ | $3.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGB40T65SPD-F085
Newark Part No.
Full Reel48AC1085
Re-Reel15AC8268
Cut Tape15AC8268
Technical Datasheet
Continuous Collector Current80A
DC Collector Current80A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation267W
Power Dissipation Pd267W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
267W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
-
MSL
MSL 1 - Unlimited
DC Collector Current
80A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
267W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FGB40T65SPD-F085
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
