Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDY302NZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel27AC5727RL
Cut Tape27AC5727
Product RangePowerTrench
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.405 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 50+ | $0.313 |
| 100+ | $0.261 |
| 250+ | $0.220 |
| 500+ | $0.186 |
| 1000+ | $0.159 |
| 2500+ | $0.131 |
| 5000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDY302NZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel27AC5727RL
Cut Tape27AC5727
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id600mA
Drain Source On State Resistance0.24ohm
On Resistance Rds(on)0.24ohm
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd625mW
Gate Source Threshold Voltage Max1V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.24ohm
Transistor Case Style
SOT-523
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
600mA
On Resistance Rds(on)
0.24ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
625mW
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
