Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS8880Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64K0986
Cut Tape75M2468
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.837 |
| 100+ | $0.589 |
| 250+ | $0.536 |
| 500+ | $0.482 |
| 1000+ | $0.472 |
| 2500+ | $0.463 |
| 5000+ | $0.453 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.472 |
| 7500+ | $0.465 |
| 12500+ | $0.438 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS8880Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64K0986
Cut Tape75M2468
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id11.6A
Drain Source On State Resistance0.01ohm
On Resistance Rds(on)0.0079ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max2.5V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS8880 is a N-channel MOSFET produced using PowerTrench® process. It has been designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS (ON) and fast switching speed.
- High performance Trench technology for extremely low RDS (ON)
- Low gate charge
- High power and current handling capability
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
11.6A
On Resistance Rds(on)
0.0079ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
