Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.958 |
| 3000+ | $0.928 |
| 6000+ | $0.864 |
| 12000+ | $0.800 |
| 18000+ | $0.779 |
| 30000+ | $0.766 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4465
Newark Part No.67R2068
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id13.5A
Drain Source On State Resistance0.0085ohm
On Resistance Rds(on)0.0067ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Transistor Case StyleSOIC
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS4465 is a P-channel MOSFET produced using rugged gate version of advanced PowerTrench® process. It has been optimized for power management applications with a wide range of gate drive voltage (1.8 to 8V). It is suitable for load switch and battery protection application.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- High current and power handling capability
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0085ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
13.5A
On Resistance Rds(on)
0.0067ohm
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
600mV
Power Dissipation
2.5W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDS4465
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
