Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN337NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel38AH0258
Full Reel96W6883
Re-Reel25M9458RL
Cut Tape25M9458
Your Part Number
20,327 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.882 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 50+ | $0.546 |
| 100+ | $0.353 |
| 250+ | $0.312 |
| 500+ | $0.270 |
| 1000+ | $0.243 |
| 2500+ | $0.238 |
| 5000+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.179 |
| 6000+ | $0.174 |
| 12000+ | $0.165 |
| 18000+ | $0.160 |
| 30000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN337NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel38AH0258
Full Reel96W6883
Re-Reel25M9458RL
Cut Tape25M9458
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.2A
On Resistance Rds(on)0.065ohm
Drain Source On State Resistance0.065ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.065ohm
Transistor Case Style
SuperSOT
Power Dissipation Pd
500mW
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.2A
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDN337N
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
