Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86104Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4957
Re-Reel88T3339RL
Cut Tape88T3339
Your Part Number
440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.130 | $20.65 |
| Total Price | $20.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.130 |
| 10+ | $2.840 |
| 15+ | $2.660 |
| 25+ | $2.470 |
| 50+ | $2.290 |
| 125+ | $2.110 |
| 250+ | $2.070 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.740 |
| 6000+ | $1.660 |
| 9000+ | $1.590 |
| 15000+ | $1.470 |
| 30000+ | $1.430 |
| 75000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86104Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4957
Re-Reel88T3339RL
Cut Tape88T3339
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id16A
Drain Source On State Resistance0.024ohm
On Resistance Rds(on)0.02ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Power Dissipation Pd73W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.9V
Power Dissipation73W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FDMS86104 is a N-channel MOSFET is produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance.
- Shielded gate MOSFET technology
- Advanced package and silicon combination for low RDS (ON) and high efficiency
- MSL1 Robust package design
- 100% UIL tested
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.02ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
73W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.024ohm
Transistor Case Style
Power 56
Power Dissipation Pd
73W
Gate Source Threshold Voltage Max
2.9V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FDMS86104
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
