Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDML7610S
Newark Part No.
Full Reel92R5544
Re-Reel58T5422
Cut Tape58T5422
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.86 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.73 |
| 6000+ | $0.69 |
| 12000+ | $0.62 |
| 18000+ | $0.60 |
| 30000+ | $0.58 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDML7610S
Newark Part No.
Full Reel92R5544
Re-Reel58T5422
Cut Tape58T5422
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id28A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel28A
Continuous Drain Current Id P Channel28A
Drain Source On State Resistance N Channel0.0075ohm
Drain Source On State Resistance P Channel0.006ohm
Transistor Case StyleMLP
No. of Pins8Pins
Power Dissipation N Channel2.2W
Power Dissipation P Channel2.2W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
28A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
28A
Drain Source On State Resistance P Channel
0.006ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.2W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
28A
Drain Source On State Resistance N Channel
0.0075ohm
Transistor Case Style
MLP
Power Dissipation N Channel
2.2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDML7610S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate