Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA910PZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel46W4304
Cut Tape10AN4187
Product RangePower Trench Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.249 | $747.00 |
| Total Price | $747.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.249 |
| 6000+ | $0.244 |
| 9000+ | $0.239 |
| 15000+ | $0.234 |
| 30000+ | $0.229 |
| 75000+ | $0.224 |
| 150000+ | $0.219 |
| 300000+ | $0.214 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.336 |
| 9000+ | $0.329 |
| 15000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA910PZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel46W4304
Cut Tape10AN4187
Product RangePower Trench Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id9.4A
Drain Source On State Resistance0.02ohm
Transistor Case StyleµFET
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max500mV
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangePower Trench Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
9.4A
Transistor Case Style
µFET
Rds(on) Test Voltage
4.5V
Power Dissipation
2.4W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
500mV
No. of Pins
6Pins
Product Range
Power Trench Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
