Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA507PZ
Newark Part No.
Full Reel92R5529
Re-Reel55T6315
Cut Tape55T6315
Your Part Number
1,885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.645 |
| 25+ | $0.571 |
| 50+ | $0.495 |
| 100+ | $0.421 |
| 250+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA507PZ
Newark Part No.
Full Reel92R5529
Re-Reel55T6315
Cut Tape55T6315
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id7.8A
Drain Source On State Resistance0.024ohm
On Resistance Rds(on)0.019ohm
Transistor Case StyleµFET
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd2.4W
Gate Source Threshold Voltage Max500mV
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.024ohm
Transistor Case Style
µFET
Rds(on) Test Voltage
5V
Gate Source Threshold Voltage Max
500mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
7.8A
On Resistance Rds(on)
0.019ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.4W
Power Dissipation
2.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMA507PZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
