
Product Information
Product Overview
The FGL60N100BNTD is a 1000V NPT Trench IGBT with high speed switching. It is in a non-punch through (NPT) IGBT design. This is a new member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. Optimized manufacturing process results in better control and repeatability This product is general usage and suitable for many different applications.
- Low saturation voltage
- High input impedance
- High speed switching
- Built-in fast recovery diode
Technical Specifications
60A
2.5V
180W
1kV
TO-264
150°C
-
No SVHC (19-Jan-2021)
60A
2.5V
180W
1kV
3Pins
Through Hole
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
