Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDD8896
Newark Part No.31Y1366
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.150 |
| 25+ | $1.040 |
| 50+ | $0.928 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.679 |
| 3000+ | $0.658 |
| 6000+ | $0.613 |
| 12000+ | $0.568 |
| 18000+ | $0.553 |
| 30000+ | $0.544 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD8896
Newark Part No.31Y1366
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id94A
On Resistance Rds(on)0.0047ohm
Drain Source On State Resistance4700µohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Power Dissipation Pd80W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation80W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FDD8896 is a N-channel MOSFET produced using PowerTrench® process. It is designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS (ON) and fast switching speed.
- High performance Trench technology for extremely low RDS (ON)
- Low gate charge
- High power and current handing capability
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0047ohm
Transistor Case Style
TO-252AA
Power Dissipation Pd
80W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
94A
Drain Source On State Resistance
4700µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
80W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for FDD8896
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability