Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC658APCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel25AC9533
Full Reel86K1335
Re-Reel15R3423RL
Cut Tape15R3423
Your Part Number
5,940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.939 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.939 |
| 50+ | $0.584 |
| 100+ | $0.382 |
| 250+ | $0.339 |
| 500+ | $0.295 |
| 1000+ | $0.267 |
| 2500+ | $0.262 |
| 5000+ | $0.256 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.264 |
| 6000+ | $0.258 |
| 12000+ | $0.245 |
| 18000+ | $0.242 |
| 30000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC658APCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel25AC9533
Full Reel86K1335
Re-Reel15R3423RL
Cut Tape15R3423
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4mA
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.044ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Transistor Case StyleSuperSOT
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDC658AP is a logic level single P-channel MOSFET produced using advanced PowerTrench® process. It has been optimized for battery power management, load switch and DC-to-DC conversion applications.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SuperSOT
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
4mA
On Resistance Rds(on)
0.044ohm
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
1.8V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDC658AP
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
