Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB8441Copy
Newark Part No.76M7874
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id28A
Drain Source On State Resistance0.0019ohm
On Resistance Rds(on)0.0019ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage2.8V
Power Dissipation Pd300W
Transistor Case StyleTO-263AB
Gate Source Threshold Voltage Max20V
Power Dissipation300W
No. of Pins2Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0019ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300W
Gate Source Threshold Voltage Max
20V
No. of Pins
2Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
28A
On Resistance Rds(on)
0.0019ohm
Rds(on) Test Voltage
2.8V
Transistor Case Style
TO-263AB
Power Dissipation
300W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
